Wera 70 mm blade 0.5 x 3 mm blade tip Mains Test Screwdriver
- RS Stock No.:
- 266-6524
- Mfr. Part No.:
- 05100100001
- Brand:
- Wera
Subtotal (1 unit)*
Kr. 199,28
(exc. VAT)
Kr. 249,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
- Plus 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 199,28 |
*price indicative
- RS Stock No.:
- 266-6524
- Mfr. Part No.:
- 05100100001
- Brand:
- Wera
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
| Brand | Wera | |
| VDE/1000V Approved | Yes | |
| Product Type | Mains Test Screwdriver | |
| Blade Length | 70mm | |
| Blade Tip Size | 0.5 x 3 mm | |
| Maximum Voltage | 250V | |
| Minimum Voltage | 150V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
VDE/1000V Approved Yes | ||
Product Type Mains Test Screwdriver | ||
Blade Length 70mm | ||
Blade Tip Size 0.5 x 3 mm | ||
Maximum Voltage 250V | ||
Minimum Voltage 150V | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
247 SB Single-pole phase tester, 0.5 x 3 x 70 mm
The Wera single-pole phase tester to detect voltage in the 150-250 volt range; comes equipped with a practical clip.
Single-pole phase tester up to 250 V
Kraftform handle with sturdy clip
Hexagonal anti-roll feature against rolling away
Application:
Phase testing Standard ISO 57680/6 and VDE 0680/6 for up to 250 V
Related links
- Wera 70 mm blade 3 mm blade tip Mains Test Screwdriver
- BETA 100 mm blade 0.5 x 3.5 mm blade tip Mains Test Screwdriver
- Stanley 65 mm blade 3 mm blade tip Mains Test Screwdriver
- CK 65 mm blade 3 mm blade tip Mains Test Screwdriver
- Stanley 105 mm blade 3.5 mm blade tip Mains Test Screwdriver
- Wiha 60 mm blade 3 mm blade tip Mains Test Screwdriver
- SAM 102 mm blade 4 mm blade tip Mains Test Screwdriver
- CK 100 mm blade 4 mm blade tip Mains Test Screwdriver