Brady Laminated Polyester B-7541 Mandatory Sign With English Text
- RS Stock No.:
- 277-3543
- Distrelec Article No.:
- 302-20-404
- Mfr. Part No.:
- 819911
- Brand:
- Brady
Subtotal (1 unit)*
Kr. 47,36
(exc. VAT)
Kr. 59,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 114 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 47,36 |
*price indicative
- RS Stock No.:
- 277-3543
- Distrelec Article No.:
- 302-20-404
- Mfr. Part No.:
- 819911
- Brand:
- Brady
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
| Brand | Brady | |
| Product Type | Mandatory Sign | |
| Text Language | English | |
| Material | Laminated Polyester B-7541 | |
| Height | 200mm | |
| Standards/Approvals | PSTC-7, ASTM D 2979, ASTM G 53, ASTM D 1000 | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Mandatory Sign | ||
Text Language English | ||
Material Laminated Polyester B-7541 | ||
Height 200mm | ||
Standards/Approvals PSTC-7, ASTM D 2979, ASTM G 53, ASTM D 1000 | ||
Self-Adhesive Yes | ||
Non Compliant with RoHS
- COO (Country of Origin):
- BE
The Brady Wear head protection safety sign is compliant to ISO 7010 and this sign is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings.
UV resistant
Chemical resistant
Weather resistant
Humidity resistance
Sign compliant to ISO 7010
Related links
- Brady Laminated Polyester B-7541 Mandatory Sign With English Text
- Brady Laminated Polyester B-7541 Mandatory Sign With EMEA Text
- Brady Laminated Polyester B-7541 Prohibition Sign, English
- Brady Laminated Polyester B-7541 Prohibition Sign, EMEA
- Brady Safety Poster French 371 mm 262mm
- Brady Safety Poster French 80 mm 800mm
- RS PRO Vinyl Polyester Mandatory Sign Hearing Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Polyester Sign In Case Of Emergency Break Glass To Open Sign With English Text