Tesa 04342-00001-00 Copper Washi Tape 25mm x 50 m

Subtotal (1 unit)*

Kr. 49,42

(exc. VAT)

Kr. 61,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 514 unit(s) shipping from 09 November 2026
  • Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 49,42

*price indicative

RS Stock No.:
207-887
Mfr. Part No.:
04342-00001-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Washi Tape

Backing Material

Paper

Adhesive Material

Acrylic

Width

25mm

Length

50m

Model Number

04342-00001-00

Thickness

85μm

Adhesion Strength

1.5N/cm

Colour

Copper

Trade Name

4342 Precision Mask

Maximum Operating Temperature

150°C

Standards/Approvals

No

Tensile Strength

32N/cm

RoHS Status: Exempted

COO (Country of Origin):
DE

Tesa Washi Tape, 25mm Width, 50m Length - 04342-00001-00


This washi tape is a paper-backed masking tape designed for precise masking and decorative applications where controlled adhesion and heat resistance are required. It combines a paper carrier with an acrylic adhesive to perform in tasks needing clean removal and dimensional consistency, and it is supplied as a narrow roll for fine-edge work.

Features and Benefits:


• Acrylic adhesive delivers strong holding force of 1.5N/cm
• Paper backing ensures conformability and clean edge definition
• Withstands operating temperatures up to 150°C for heat-exposed jobs
• Thin profile of 85μm minimises build-up on surfaces
• Tensile strength of 32N/cm resists tearing during application

Applications


• Suitable for fine-edge masking in thermal processes
• Ideal for decorative copper-coloured accents and detailing
• Used for precise masking in paint and coating operations
• Can be used for component protection during short heat cycles

What material composes the tape's adhesive?


The adhesive is an acrylic formulation chosen for measured adhesion and clean peel.

How long is a single roll and what width does it offer?


Each roll provides 50 m of tape in a 25 mm width.

What is the tape's overall thickness and its significance?


The total thickness is 85 μm which helps reduce profile build-up on masked edges.

How does the tape perform under tensile load?


It has a tensile strength of 32 N/cm, offering resistance to stretching and tearing during application.

What colour finish does the tape present for Visual tasks?


The tape is finished in a copper shade suitable for visible masking and decorative use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy