Tesa 60404-00011-00 Blue, Red, Green, Black, Yellow Premium Packaging Tape 19mm x
- RS Stock No.:
- 249-8603
- Mfr. Part No.:
- 60404-00011-00
- Brand:
- Tesa
Subtotal (1 pack of 96 units)*
Kr. 12 585,50
(exc. VAT)
Kr. 15 731,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 96 + | Kr. 131,099 | Kr. 12 585,50 |
*price indicative
- RS Stock No.:
- 249-8603
- Mfr. Part No.:
- 60404-00011-00
- Brand:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Premium Packaging Tape | |
| Backing Material | Polyvinyl Chloride | |
| Adhesive Material | Natural Rubber | |
| Width | 19mm | |
| Model Number | 60404-00011-00 | |
| Thickness | 67μm | |
| Colour | Blue, Red, Green, Black, Yellow | |
| Trade Name | 60404 | |
| Standards/Approvals | No | |
| Tensile Strength | 43N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Premium Packaging Tape | ||
Backing Material Polyvinyl Chloride | ||
Adhesive Material Natural Rubber | ||
Width 19mm | ||
Model Number 60404-00011-00 | ||
Thickness 67μm | ||
Colour Blue, Red, Green, Black, Yellow | ||
Trade Name 60404 | ||
Standards/Approvals No | ||
Tensile Strength 43N/cm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Tesa 60404 is a premium packaging tape based on a sPVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications on different kind of surfaces.
Good adhesion even in recycled cartons
Excellent tack and long-lasting adhesion
Silent unwinding
Ideal for storage in extreme temperature conditions and high moisture
Related links
- Tesa Yellow 60404 Premium Packaging Tape, 66 m x 50mm
- Tesa Red 60404 Premium Packaging Tape, 66 m x 19mm
- Tesa 60404-00000-00 Blue Red Green 60404 Packaging Tape 50mm x
- Tesa Yellow 60404 Premium Packaging Tape, 66 m x 25mm
- Tesa Blue 60404 Premium Packaging Tape, 66 m x 38mm
- Tesa Red 60404 Premium Packaging Tape, 66 m x 50mm
- Tesa 60404 Red 60404 Packaging Tape 38mm x 66 m
- Tesa Yellow 60404 Packaging Tape, 66 m x 38mm