Metcal 900-NK Needle Dispensing Kit, 25 Gauge, Capacity 36g

Subtotal (1 unit)*

Kr. 1 001,53

(exc. VAT)

Kr. 1 251,91

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship
  • Plus 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 001,53

*price indicative

RS Stock No.:
276-3519
Distrelec Article No.:
180-86-742
Mfr. Part No.:
900-NK
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Gauges Supported

25

Product Type

Needle Dispensing Kit

Dispenser Type

Cannula

Capacity

36g

Standards/Approvals

No

Model Number

900-NK

RoHS Status: Exempted

COO (Country of Origin):
US

Metcal Needle Dispensing Kit, 36g Capacity, 25 Gauge Supported - 900-NK


This needle dispensing kit is a Compact device designed to deliver controlled cannula dispenses in clinical and veterinary settings. It holds a measured supply for repeated procedures and supports a single needle gauge to maintain consistent delivery performance during dosing operations.

Features and Benefits:


• 36g capacity enables multiple consecutive dispenses without refilling
• Supports 25-gauge needles for consistent flow characteristics
• Cannula-type dispenser allows precise placement in confined areas

Applications


• Suitable for veterinary procedures requiring 25G cannula access
• Used for medical needle dispensing tasks with 36g supply needs
• Ideal for routines needing a Compact 36g needle dispenser

Which needle size does the product accommodate?


It is configured to accept 25-gauge needles to ensure uniform cannula flow.

How does the reservoir size affect operational workflow?


The 36g capacity reduces refill frequency, supporting uninterrupted procedure sequences.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy