Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker, 3-Pole, 40A, Type D, 400V AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

Kr. 3 037,09

(exc. VAT)

Kr. 3 796,36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 3 037,09

*price indicative

RS Stock No.:
239-9973
Mfr. Part No.:
A9P34340
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity

6kA

Mount Type

Clip-on

Range

Acti9

Series

Acti9 iDT40

Terminal Type

Tunnel

Standards/Approvals

EN/IEC 60898-1, EN/IEC 60947-2

Depth

74mm

Height

85mm

Width

54mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
HU
The Schneider Electric 40A Acti9 miniature circuit breaker mainly used for distribution application. It has thermal magnetic trip unit technology. It is white in colour.

Toggle type control

Pollution degree 3

Degree of protection IP20 , IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy