ABB SMISSLINE TP S403M-B25 Miniature Circuit Breaker, 4-Pole, 25A, Type B, 400V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

Kr. 1 750,26

(exc. VAT)

Kr. 2 187,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 750,26

*price indicative

RS Stock No.:
246-2643
Mfr. Part No.:
2CCS573001R0255
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S403M-B25

Terminal Type

0.75 to 25 mm² Rigid

IP Rating

IP20

Depth

75mm

Height

91mm

Standards/Approvals

IEC/EN 60898-1

Width

54mm

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated short-circuit capacity Icn 10 kA and rated current is 25 A. The tripping characteristic of the circuit breaker is type-B.

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy