RS Better World

Schneider Electric Vigi C120 Vigi C120 Miniature Circuit Breaker, 4-Pole, 125A, Type A-SI, 230V ac AC

Subtotal (1 unit)*

Kr. 9 913,68

(exc. VAT)

Kr. 12 392,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 913,68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-3689
Mfr. Part No.:
A9N18598
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

125A

Tripping Characteristics

Type A-SI

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Range

Vigi C120

Series

Vigi C120

Terminal Type

Screw

IP Rating

IP20

Depth

73mm

Standards/Approvals

RoHS

Width

198mm

Height

95mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Break Time

Instantaneous

COO (Country of Origin):
FR
The Schneider Electric Vigi C120 series circuit breaker has 4 poles and it used 35 mm symmetrical DIN rail mounting support. It has current rating of 125 A.

Ambient air temperature for operation from -5 to 60 °C

Network frequency 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy