Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 1-Pole, 10A, Type C, 400V ac AC, 72 V dc DC, 6 kA Breaking
- RS Stock No.:
- 776-7066
- Mfr. Part No.:
- A9F04610
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
Kr. 919,78
(exc. VAT)
Kr. 1 149,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 919,78 |
*price indicative
- RS Stock No.:
- 776-7066
- Mfr. Part No.:
- A9F04610
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | IC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 91mm | |
| Standards/Approvals | REACH, EN/IEC 60947-2, RoHS, EN/IEC 60898-1 | |
| Width | 78.5mm | |
| Height | 91mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series IC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 91mm | ||
Standards/Approvals REACH, EN/IEC 60947-2, RoHS, EN/IEC 60898-1 | ||
Width 78.5mm | ||
Height 91mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Acti9 iC60N MCBs 1+N Pole
iC60N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, wear, or operator experience, even in the most demanding environments; The green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulated terminals IP20
Large circuit labelling area
Double clip for dismounting with comb busbar in place
Related links
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 50A 400V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking
