Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 1-Pole, 4A, Type C, 400V ac AC, 72 V dc DC, 6 kA Breaking

Image representative of range

Subtotal (1 unit)*

Kr. 1 028,34

(exc. VAT)

Kr. 1 285,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 028,34

*price indicative

RS Stock No.:
776-7069
Mfr. Part No.:
A9F04604
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

IC60N

Terminal Type

Screw

IP Rating

IP20

Depth

91mm

Width

36mm

Height

91mm

Standards/Approvals

EN/IEC 60947-2, RoHS, REACH, EN/IEC 60898-1

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

COO (Country of Origin):
BG

Acti9 iC60N MCBs 1+N Pole


iC60N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, wear, or operator experience, even in the most demanding environments; The green strip indicates the safe position of contacts.

VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime

Insulated terminals IP20

Large circuit labelling area

Double clip for dismounting with comb busbar in place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy