Schneider Electric Acti9 Acti9 iC60N Miniature Circuit Breaker, 3+N-Pole, 32A, Type C, 240V ac AC, 133 V dc DC, 6 kA

Image representative of range

Subtotal (1 unit)*

Kr. 2 305,16

(exc. VAT)

Kr. 2 881,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 305,16

*price indicative

RS Stock No.:
776-7135
Mfr. Part No.:
A9F04732
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

133V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

Acti9 iC60N

Terminal Type

Screw

IP Rating

IP20

Height

91mm

Width

78.5mm

Standards/Approvals

EN/IEC 60947-2, RoHS, EN/IEC 60898-1, REACH

Depth

91mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

COO (Country of Origin):
BG

A9F04732 Acti9 Disbo iC60N MCB Miniature Circuit Breaker IP20 3 Pole.


A9F04732 MCB Features.


  • Short product name IC60N

  • 3 x Protected poles.

  • Left Neutral position.

  • AC, DC Network.

  • Curve code C.

  • Category A conforming to EN/IEC 60898-1.

  • [Ui] rated insulation voltage 500 V AC 50/60 Hz to EN60947-2.

  • With Contact position indicator.

  • Toggle control type.

  • Trip indicator.

  • Mounting (DIN rail).

  • 8 x 9mm Pitches.

  • MCB is White.

  • Weight 0.5 kg.

  • IP20 to IEC 60529.

  • Durability.


  • Mechanical 20,000 Cycles.

  • Electrical 10,000 Cycles.

  • Terminal connections.


  • Single terminal (top or bottom) 1…35 mm² rigid.

  • Single terminal (top or bottom) 1…25 mm² flexible.

  • Acti9 iC60N MCBs 3+N Pole


    iC60N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents

    VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, wear, or operator experience, even in the most demanding environments; The green strip indicates the safe position of contacts.

    VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime

    Insulated terminals IP20

    Large circuit labelling area

    Double clip for dismounting with comb busbar in place

    Standards

    EN/IEC 60947-2, EN/IEC 60898-1.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy