Schneider Electric, Acti9, Load Centre KQ II B MCCB 4-Pole 160A, Panel

Subtotal (1 unit)*

Kr. 5 015,64

(exc. VAT)

Kr. 6 269,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 015,64

*price indicative

RS Stock No.:
654-719
Mfr. Part No.:
SE160QCB3LSM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

MCCB

Range

Acti9

Series

Load Centre KQ II B

Number of Poles

4

Current Rating

160A

Mount Type

Panel

Standards/Approvals

BS EN 60947-2

Height

407mm

Depth

140mm

Width

470mm

COO (Country of Origin):
GB
The Schneider Electric Load Centre KQ product is a 160A MCCB for type B split metered boards. It is a 4P circuit breaker. This MCCB protects circuit against short-circuit and overload current. cable cross section capacity is from 95mm² to 95mm². This distribution board is complies with BS EN 60947-2 standards.

[Ie] rated operational current is 160 A AC

Poles description is 4P

Suitable for cable cross section is 95 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy