ABB, SACE Tmax T, T5N Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 20 kA, Fixed

Subtotal (1 unit)*

Kr. 12 183,77

(exc. VAT)

Kr. 15 229,71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 183,77

*price indicative

RS Stock No.:
232-0094
Mfr. Part No.:
1SDA054436R1 T5N400 FF TMA 320A
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

SACE Tmax T

Series

T5N

Number of Poles

3

Current Rating

320A

Breaking Capacity

20kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

750V dc

Terminal Type

Screw

Height

205mm

Width

140mm

Depth

103.5mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB moulded case circuit breaker has 3 pole and 320 A rated current. It simplifies installation in switchgear compartments, and a standardized and unified range of accessories.

Best performance per size ratio

IEC Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy