ABB, SACE Tmax T, T6N Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 232-0131
- Mfr. Part No.:
- 1SDA060226R1 T6N630 FF PR221-LS/I 630A
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 19 555,94
(exc. VAT)
Kr. 24 444,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 19 555,94 |
*price indicative
- RS Stock No.:
- 232-0131
- Mfr. Part No.:
- 1SDA060226R1 T6N630 FF PR221-LS/I 630A
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax T | |
| Series | T6N | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 103.5mm | |
| Width | 210mm | |
| Height | 268mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax T | ||
Series T6N | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 103.5mm | ||
Width 210mm | ||
Height 268mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole and 630 A rated current. The SACE Tmax T is complete range of electronic trip units is suitable for various protection levels and allows even the selectivity values to be enhanced thanks to the early fault detection function and the prevention algorithm.
Best performance per size ratio
IEC Standard
Related links
- ABB T6N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB T6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T6N Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB T6N Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB T5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB T5H Molded Case Circuit Breaker 3-Pole 630A Fixed