ABB, Tmax, 1SDA05 Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 70 kA, Fixed

Subtotal (1 unit)*

Kr. 14 042,29

(exc. VAT)

Kr. 17 552,86

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +Kr. 14 042,29

*price indicative

RS Stock No.:
237-5954
Mfr. Part No.:
1SDA054121R1 T4N320 FF PR221-LS 320A
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Tmax

Product Type

Molded Case Circuit Breaker

Series

1SDA05

Number of Poles

4

Current Rating

320A

Breaking Capacity

70kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Fixed

Height

205mm

Standards/Approvals

CE, IEC, RoHS

Width

140mm

Depth

103.5mm

Reset Actuator Type

Lever

Tripping Mechanism

Solid State

COO (Country of Origin):
IT
The ABB Moulded case circuit breaker Tmax T4N comes with 4 poles. It has front terminals and solid state release type in PR221DS-LS/I R. It comes with rated uninterrupted current of 320A.

Rated current (In):main circuit 320 A

Rated impulse withstand voltage (Uimp): 8 kV

Rated insulation voltage (Ui): 1000 V

Rated operational voltage:690 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy