ABB, T7S, 1SDA06 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 237-5999
- Mfr. Part No.:
- 1SDA061967R1 T7S 800A PR332-LSI FF
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 31 561,65
(exc. VAT)
Kr. 39 452,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 31 561,65 |
*price indicative
- RS Stock No.:
- 237-5999
- Mfr. Part No.:
- 1SDA061967R1 T7S 800A PR332-LSI FF
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | T7S | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Fixed | |
| Width | 210mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Depth | 154mm | |
| Height | 268mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Solid State | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range T7S | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Fixed | ||
Width 210mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Depth 154mm | ||
Height 268mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
The ABB fixed three-pole moulded case circuit breaker has front terminals and lever operating mechanism. This circuit breaker is rated for 690 V AC voltage and 800 A operation. It provide 60 cycles per hour electrical durability.
Release: PR332/P LSI
8 kV rated impulse withstand voltage
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 1.25kA Fixed