Schneider Electric, ComPact Molded Case Circuit Breaker 4-Pole 1.6kA, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

Kr. 50 573,49

(exc. VAT)

Kr. 63 216,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 50 573,49

*price indicative

RS Stock No.:
247-1818
Mfr. Part No.:
33484
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Number of Poles

4

Current Rating

1.6kA

Breaking Capacity

85kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

327mm

Standards/Approvals

EN/IEC 60947-2

Width

280mm

Depth

147mm

Tripping Characteristics

Thermal

Tripping Mechanism

Electronic

COO (Country of Origin):
FR
The Schneider Electric Compact NS series circuit breaker basic frame has 4 poles. It is controlled via manually operate toggle switch. It has current rating of 1600 A.

IP degree of protection IP40

Ambient air temperature for operation -25 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy