ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 250A, Fixed
- RS Stock No.:
- 250-4226
- Mfr. Part No.:
- 1SDA054519R1
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 37 468,03
(exc. VAT)
Kr. 46 835,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 37 468,03 |
*price indicative
- RS Stock No.:
- 250-4226
- Mfr. Part No.:
- 1SDA054519R1
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA05 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Rated AC Voltage | 1150V ac | |
| Mount Type | Fixed | |
| Height | 205mm | |
| Standards/Approvals | IEC 60947 | |
| Depth | 103.5mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA05 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Rated AC Voltage 1150V ac | ||
Mount Type Fixed | ||
Height 205mm | ||
Standards/Approvals IEC 60947 | ||
Depth 103.5mm | ||
Width 105mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 250 A and has rated operational voltage of 1150 V AC.
Width 105 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle