Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 40 A, Breaking Capacity 25 kA

Subtotal (1 unit)*

Kr. 27 661,23

(exc. VAT)

Kr. 34 576,54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 27 661,23

*price indicative

RS Stock No.:
260-9409
Mfr. Part No.:
C10B44V040
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

40 A

Breaking Capacity

25kA

Rated AC Voltage

440 V ac

Standards/Approvals

Marine, CCC, EAC, EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 62262

Depth

86mm

Height

161mm

Width

140 mm

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Short Circuit Protection, Thermal Protection

COO (Country of Origin):
CN
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

MicroLogic 4.2 trip unit

4 Pole

International standards (IEC 60947), CCC, EAC

Related links