Schneider Electric, EasyPact, CVS100N Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 40 kA, Fixed

Subtotal (1 unit)*

Kr. 3 103,90

(exc. VAT)

Kr. 3 879,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 103,90

*price indicative

RS Stock No.:
269-5873
Mfr. Part No.:
LV510471
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

EasyPact

Series

CVS100N

Number of Poles

3

Current Rating

25A

Breaking Capacity

40kA

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

REACH, RoHS

Height

86mm

Width

105mm

Depth

86mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

RoHS Status: Exempted

COO (Country of Origin):
IN
The Schneider Electric Medium Easypact CVS circuit breaker is 3poles frame with detection on 3poles, accompanied with TM-D trip unit for thermal-magnetic protection. It can be mounted by backplate or Din rail, also through the door of class II switchboard without downgrading switchboard insulation.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy