Schneider Electric, EasyPact, CVS250F Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 36 kA, Fixed

Subtotal (1 unit)*

Kr. 3 711,36

(exc. VAT)

Kr. 4 639,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 711,36

*price indicative

RS Stock No.:
269-5938
Mfr. Part No.:
LV525333
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Molded Case Circuit Breaker

Series

CVS250F

Number of Poles

3

Current Rating

250A

Breaking Capacity

36kA

Mount Type

Fixed

Rated AC Voltage

415V ac

Terminal Type

Screw

Width

105mm

Standards/Approvals

RoHS, REACH

Depth

86mm

Height

86mm

Tripping Characteristics

Type D

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electric Medium EasyPact CVS Compact Circuit Breaker is a 3 poles 3d fixed circuit breaker with a high level of performance and cost-saving functionality. It is an optimal choice for small and medium-sized buildings protection applications. Its TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy