Schneider Electric, EasyPact, EZC250H Molded Case Circuit Breaker 4-Pole 75A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 269-6121
- Mfr. Part No.:
- EZC100H4075
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 5 026,16
(exc. VAT)
Kr. 6 282,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 026,16 |
*price indicative
- RS Stock No.:
- 269-6121
- Mfr. Part No.:
- EZC100H4075
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | EasyPact | |
| Series | EZC250H | |
| Number of Poles | 4 | |
| Current Rating | 75A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 550V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 60mm | |
| Width | 100mm | |
| Height | 60mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range EasyPact | ||
Series EZC250H | ||
Number of Poles 4 | ||
Current Rating 75A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 550V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 250V dc | ||
Terminal Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Depth 60mm | ||
Width 100mm | ||
Height 60mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TH
The Schneider Electric Medium EasyPact Circuit Breaker is a thermal-magnetic circuit breakers specifically designed for the control and protection of motors. It has positive contact local signalling indication.
Green premium product
Mercury free
Related links
- Schneider Electric EZC250H Molded Case Circuit Breaker 2-Pole 75A Fixed
- Schneider Electric Easypact Molded Case Circuit Breaker 3-Pole 75A Fixed
- Schneider Electric EZC250H Molded Case Circuit Breaker 4-Pole 40A Fixed
- Schneider Electric EZC250H Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric EZC250H Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric EZC250H Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric EZC250H Molded Case Circuit Breaker 2-Pole 250A Fixed
- Schneider Electric EZC250H Molded Case Circuit Breaker 2-Pole 63A Fixed
