Schneider Electric, EasyPact, EZC250N Molded Case Circuit Breaker 1-Pole 15A, Breaking Capacity 2.5 kA, Fixed

Subtotal (1 unit)*

Kr. 1 199,37

(exc. VAT)

Kr. 1 499,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 199,37

*price indicative

RS Stock No.:
269-6124
Mfr. Part No.:
EZC100N1015
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

EasyPact

Series

EZC250N

Number of Poles

1

Current Rating

15A

Breaking Capacity

2.5kA

Rated AC Voltage

415V ac

Mount Type

Fixed

Rated DC Voltage

125V dc

Terminal Type

Screw

Width

25mm

Standards/Approvals

REACH, RoHS

Depth

60mm

Height

60mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

RoHS Status: Exempted

COO (Country of Origin):
TH
The Schneider Electric Medium EasyPact Circuit Breaker is a thermal-magnetic circuit breakers specifically designed for the control and protection of motors. It has positive contact local signalling indication.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy