Schneider Electric, EasyPact, EZC400N Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 269-6226
- Mfr. Part No.:
- EZC400N4350N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 14 088,59
(exc. VAT)
Kr. 17 610,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 088,59 |
*price indicative
- RS Stock No.:
- 269-6226
- Mfr. Part No.:
- EZC400N4350N
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | EZC400N | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Width | 185mm | |
| Depth | 140mm | |
| Height | 140mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Molded Case Circuit Breaker | ||
Series EZC400N | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 250V dc | ||
Terminal Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Width 185mm | ||
Depth 140mm | ||
Height 140mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type D | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Schneider Electric Medium EasyPact Circuit Breaker is a thermal-magnetic circuit breakers specifically designed for the control and protection of motors. It has positive contact local signalling indication.
Green premium product
Mercury free
Related links
- Schneider Electric EZC400N Molded Case Circuit Breaker 3-Pole 350A Fixed
- Schneider Electric EZC400N Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric EZC400N Molded Case Circuit Breaker 3-Pole 320A Fixed
- Schneider Electric EZC400N Molded Case Circuit Breaker 3-Pole 30A Fixed
- Schneider Electric EZC400N Molded Case Circuit Breaker 3-Pole 25A Fixed
- Schneider Electric EZC400N Molded Case Circuit Breaker 3-Pole 15A Fixed
- Schneider Electric EZC400N Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
