Hirose, MI20/21 50 Way Right Angle Auto Eject Compact Flash Memory Card Connector, Solder
- RS Stock No.:
- 172-2542
- Mfr. Part No.:
- MI21A-50PD-SF(71)
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-2542
- Mfr. Part No.:
- MI21A-50PD-SF(71)
- Brand:
- Hirose
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
| Brand | Hirose | |
| Card Type | Compact Flash | |
| Product Type | Memory Card Connector | |
| Gender | Male | |
| Insertion/Removal Method | Auto Eject | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Housing Material | PPS | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MI20/21 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Card Type Compact Flash | ||
Product Type Memory Card Connector | ||
Gender Male | ||
Insertion/Removal Method Auto Eject | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Housing Material PPS | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MI20/21 | ||
- COO (Country of Origin):
- ID