JST, SDHT Horizontal Push Pull MicroSD Card Connector

Get a bulk buy discount

Add 8100 more to save Kr. 1 514,70

View bulk pricing options

Subtotal (1 reel of 2700 units)*

Kr. 18 162,90

(exc. VAT)

Kr. 22 704,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2700 - 5400Kr. 6,727Kr. 18 162,90-
8100 +Kr. 6,54Kr. 17 658,00Kr. 1 514,70

*price indicative

RS Stock No.:
218-3875
Mfr. Part No.:
SDHT-8BNS-K-307-TB(HF)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Card Connector

Card Type

MicroSD

Insertion/Removal Method

Push Pull

Pitch

1.1mm

Orientation

Horizontal

Contact Material

Copper Alloy Nickel Gold Plated

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Housing Material

Resin

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliance

Series

SDHT

COO (Country of Origin):
JP
The JST SDHK micro SD card push-pull type connector having 1.1 mm pitch. The cover is made up of stainless material and copper alloy contacts with gold plating.

RoHS2 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy