DeWALT DT20651-QZ 2 mm Dia Metal Wire, 68.6 m
- RS Stock No.:
- 172-822
- Mfr. Part No.:
- DT20651-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 352,63
(exc. VAT)
Kr. 440,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 352,63 |
*price indicative
- RS Stock No.:
- 172-822
- Mfr. Part No.:
- DT20651-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Metal Wire | |
| Diameter | 2mm | |
| Length | 68.6m | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Metal Wire | ||
Diameter 2mm | ||
Length 68.6m | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The DeWALT Trimmer Line 2mm x 68.6m is a high-quality string trimmer line designed for efficient grass trimming. With a diameter of 2mm and a length of 68.6m, this trimmer line is suitable for various trimmers, providing excellent cutting performance and durability.
2mm diameter and 68.6m length for versatile use
Designed for use with DEWALT string trimmers
Provides precise and clean cutting results
High-quality construction for durability and longevity
Ideal for maintaining neat and tidy garden edges
Related links
- Goodfellow 1000124579 2 mm Dia Metal Wire, 1 m
- Goodfellow 1000124586 2 mm Dia Metal Wire, 5 m
- Goodfellow 1000009292 2 mm Dia Metal Wire, 10 m
- Goodfellow 1000009238 1 mm Dia Metal Wire, 10 m
- Goodfellow 1000124473 1.5 mm Dia Metal Wire, 5 m
- Goodfellow 1000124419 1 mm Dia Metal Wire, 5 m
- Goodfellow 1000124406 1 mm Dia Metal Wire, 1 m
- Goodfellow 1000124460 1.5 mm Dia Metal Wire, 1 m