Ceratech MOU-BIO100-BK 3 Button Wired Standard Optical Mouse Black

Subtotal (1 unit)*

Kr. 189,72

(exc. VAT)

Kr. 237,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 189,72

*price indicative

RS Stock No.:
162-386
Mfr. Part No.:
MOU-BIO100-BK
Brand:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Mouse

Model Number

MOU-BIO100-BK

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Operating System

Windows, Android, Mac OS

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Height

40mm

Length

115mm

Standards/Approvals

UKCA, FCC, CE

Width

65mm

COO (Country of Origin):
CN
The Ceratech Mouse is an Accuratus Bioplastic M100 Mouse. This USB wired full size mouse with white biodegradable case and buttons. It features all the same high spec features as the M100, but is made from our new signature wheatgrass Bioplastic. Now you can enjoy all the comfort and ease of an M100 mouse, with the added benefit of it being fully compostable and biodegradable.

Full size contoured design engineered to fit perfectly in your hand

Ambidextrous layout perfect for right or left handed use

High resolution optical tracking technology with 800dpi

Tactile left and right mouse buttons with excellent feedback

Integrated scroll wheel with click for easy page navigation and computer use

Easy glide feet on the bottom of the mouse

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy