Crouzet, Micro Switch Dummy Roller Lever, For Use With 83132 Series, 83133 Series, 83134 Series
- RS Stock No.:
- 234-2057
- Mfr. Part No.:
- 70514182
- Brand:
- Crouzet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
Kr. 53,20
(exc. VAT)
Kr. 66,50
(inc. VAT)
- RS Stock No.:
- 234-2057
- Mfr. Part No.:
- 70514182
- Brand:
- Crouzet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Micro Switch | |
| For Use With | 83132 Series, 83133 Series, 83134 Series | |
| Standards/Approvals | RoHS, EU, ATEX | |
| Roller Material | Steel | |
| Actuator Type | Dummy Roller Lever | |
| Roller Diameter | 14.1mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Micro Switch | ||
For Use With 83132 Series, 83133 Series, 83134 Series | ||
Standards/Approvals RoHS, EU, ATEX | ||
Roller Material Steel | ||
Actuator Type Dummy Roller Lever | ||
Roller Diameter 14.1mm | ||
- COO (Country of Origin):
- MA
The Crouzet's Micro switch Accessory which are Roller Lever, are used specifically for 83132, 83133 and 83134 Series.
Radius 14.1 mm
Lever 54E
Related links
- Crouzet For Use With Microswitch
- Crouzet For Use With 83111 Series 83112 Series 83106 Series
- Crouzet For Use With 83118 Series
- Crouzet For Use With 83118 Series
- Crouzet Lever Micro Switch 6A IP40
- Crouzet Lever Micro Switch 16A SPCO
- Crouzet Button Micro Switch 6A SPDT, IP67
- Crouzet Button Micro Switch 5A SPDT IP66, IP69