Marquardt Micro Switch
- RS Stock No.:
- 741-0754
- Distrelec Article No.:
- 135-83-019
- Mfr. Part No.:
- 1050.5202
- Brand:
- Marquardt
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 74,47
(exc. VAT)
Kr. 93,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 96 unit(s) shipping from 10 August 2026
- Plus 1 964 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 74,47 |
| 10 - 24 | Kr. 71,04 |
| 25 - 49 | Kr. 66,01 |
| 50 + | Kr. 60,98 |
*price indicative
- RS Stock No.:
- 741-0754
- Distrelec Article No.:
- 135-83-019
- Mfr. Part No.:
- 1050.5202
- Brand:
- Marquardt
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
| Brand | Marquardt | |
| Product Type | Micro Switch | |
| Standards/Approvals | RoHS, UNSPSC, REACH | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Micro Switch | ||
Standards/Approvals RoHS, UNSPSC, REACH | ||
- COO (Country of Origin):
- CH
Marquardt Subminiature Snap Action Switches - 1050 Series
Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.
Contact distance <3mm
Bounce time <5ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies