STMicroelectronics STEVAL-3601CV1 Evaluation Board Evaluation Board STEVAL-3601CV1
- RS Stock No.:
- 309-403
- Mfr. Part No.:
- STEVAL-3601CV1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
Kr. 203,29
(exc. VAT)
Kr. 254,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 203,29 |
*price indicative
- RS Stock No.:
- 309-403
- Mfr. Part No.:
- STEVAL-3601CV1
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | STEVAL-3601CV1 | |
| Technology | Evaluation Board | |
| Processor Family Name | STM32 | |
| Processor Part Number | DCP3601CMR | |
| Standards/Approvals | WEEE and RoHS compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name STEVAL-3601CV1 | ||
Technology Evaluation Board | ||
Processor Family Name STM32 | ||
Processor Part Number DCP3601CMR | ||
Standards/Approvals WEEE and RoHS compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board demonstrates a smart converter design able to deliver up to 1 A output current from a 3.3 to 36 V input, with a 5.0 V output voltage. The board features the DCP3601 miniaturized synchronous step-down converter, which implements enhanced peak current control and advanced design circuitry to minimize quiescent current.
110 uA input quiescent current
1 MHz fixed switching frequency
Internal compensation network
Precision enable
WEEE and RoHS compliant
Related links
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9
- STMicroelectronics STEVAL-MKI254A Adapter Board Evaluation Board for Evaluation Board for ASM330LHHG1
- STMicroelectronics STEVAL-CCA053V1 High Efficiency Digital Audio System Demonstration Board Evaluation Board
- STMicroelectronics STEVAL-LLL011V1 Evaluation Board 16 RGB LED Evaluation Board for LED1202 for STM32L073
- STMicroelectronics STEVAL-SPSA068 Voltage Regulator Evaluation Board STEVAL-SPSA068
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983NQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
- STMicroelectronics Flight Controller Unit Evaluation Board For Mini Drones Evaluation Board Evaluation Board