Microchip maXTouch Curiosity Pro Board Development Kit Extension Board AC320007
- RS Stock No.:
- 644-277
- Mfr. Part No.:
- AC320007
- Brand:
- Microchip
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 252,68
(exc. VAT)
Kr. 1 565,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 1 252,68 | - |
| 5 + | Kr. 1 227,74 | 1% |
*price indicative
- RS Stock No.:
- 644-277
- Mfr. Part No.:
- AC320007
- Brand:
- Microchip
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
| Brand | Microchip | |
| Kit Classification | Extension Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | maXTouch Curiosity Pro Board | |
| Technology | Development Kit | |
| Device Core | MCU | |
| Processor Family Name | PIC32 | |
| Processor Type | PIC32 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Extension Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name maXTouch Curiosity Pro Board | ||
Technology Development Kit | ||
Device Core MCU | ||
Processor Family Name PIC32 | ||
Processor Type PIC32 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Microchip maxTouch Curiosity Pro is an extension board for the Xplained Pro evaluation platform and Curiosity family of development boards. It has a 320 x 480 RGB LCD and a capacitive touch sensor with a maXTouch touchscreen controller, which enable you to create Graphical User Interface (GUI) applications on an LCD.
Supports up to 4 touches
Parallel interface
Parallel RGB interface
3 and 4 wire SPI interface
Related links
- Microchip Xplained Pro WiFi Extension Board ATREB215-XPRO-A
- Microchip Development Board Prototyping Extension Board ATPROTO1-XPRO
- Microchip Development Board Embedded Extension Board ATSAM4L8-XPRO
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 870 MHz L000970-80
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 928 MHz L000971-80
- Microchip Development Kit, Evaluation Kit mXT1067TDAT Integrated Circuit
- Microchip Xplained Pro Zigbit Extension Board Evaluation Kit for AT86RF212B, ATmega256RFR2 ATZB-212B-XPRO
- Microchip Development Board REB215-XPRO-A Extension Board for Xplained Pro ATREB215-XPRO-A