Infineon 4700S Inductive Sensing Evaluation Kit PSoC Evaluation Kit CY8CKIT-148
- RS Stock No.:
- 181-3725
- Mfr. Part No.:
- CY8CKIT-148
- Brand:
- Infineon
Subtotal (1 unit)*
Kr. 708,92
(exc. VAT)
Kr. 886,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 708,92 |
*price indicative
- RS Stock No.:
- 181-3725
- Mfr. Part No.:
- CY8CKIT-148
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Kit | |
| Kit Name | 4700S Inductive Sensing Evaluation Kit | |
| Technology | PSoC | |
| Device Core | ARM Cortex M0 | |
| Processor Family Name | ARM Cortex M0 | |
| Processor Type | Sensor | |
| Standards/Approvals | RoHS, BS EN 61340 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Kit | ||
Kit Name 4700S Inductive Sensing Evaluation Kit | ||
Technology PSoC | ||
Device Core ARM Cortex M0 | ||
Processor Family Name ARM Cortex M0 | ||
Processor Type Sensor | ||
Standards/Approvals RoHS, BS EN 61340 | ||
Cypress Semiconductor Inductive Sensing Evaluation Kit
The Cypress Semiconductor inductive sensing evaluation kit is designed as an easy-to-use and inexpensive evaluation platform to easily develop and integrate the PSoC 4700S device into your end system. It supports the PSoC 4700S device, delivering a complete system solution for a wide range of embedded applications at a reasonable price. The programmable digital peripheral functions allow higher flexibility, in-field tuning of the design and faster time-to-market. It is a combination of MCU with standard communication and timing peripherals and an inductive sensing system with best in class performance.
Features and Benefits:
• ARM cortex M0 core
• Industry leading capacitive sensing with CapSense
• Integrates custom digital peripheral functions, memory and on a single chip with flexible automatic routing
• KitProg2 status LED and mode switch
• PSoC creator: An Integrated Design Environment (IDE)
• Reset switch
• Seven LEDs to provide feedback for 4700S device
• Three inductive sensing button coils and one proximity coil for Inductive Sensing evaluation
• USB Type-C connector
Applications:
• Electronics laboratories
• Embedded systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Infineon MagSense Inductive-Sensing Coil Breakout Board MCU Evaluation Kit CY8CKIT-148-COIL
- Infineon CY8CKIT-005 MiniProg4 Program and Debug Kit PSoC Evaluation Kit CY8CKIT-005-A
- Infineon CY8CKIT-040T PSoC 4000T CapENSE Evaluation Kit PSoC Evaluation Kit CY8CKIT-040T
- Microchip LX34211 100mm Linear Eval Kit Inductive Position Sensing Evaluation Kit EV31T07A
- Infineon Bluetooth Low Energy Pioneer Kit PSoC Evaluation Board CY8CKIT-042-BLE-A
- Microchip LX34211 360 Degree Rotary Kit Inductive Position Sensing Evaluation Kit EV26W97A
- Infineon Programming Kit CYBLE-022001-PROG Bluetooth Evaluation Board for CY8CKIT-002 or MPQ-PSoC, CY8CKIT-042-BLE
- Infineon Programming Kit CYBLE-202013-PROG Bluetooth Evaluation Board for CY8CKIT-002 or MPQ-PSoC, CY8CKIT-042-BLE