Microchip PIC18F47K42 Curiosity Nano Evaluation Kit DM182028

Subtotal (1 unit)*

Kr. 113,71

(exc. VAT)

Kr. 142,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 113,71

*price indicative

RS Stock No.:
193-6252
Mfr. Part No.:
DM182028
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Kit Classification

Evaluation Kit

Product Type

Evaluation Kit

Kit Name

PIC18F47K42 Curiosity Nano

Device Core

Atmel Studio

Processor Family Name

PIC

Processor Type

Microcontroller

Standards/Approvals

RoHS

PIC18F47K42 Curiosity Nano Evaluation Kit.

PIC18F47K42 microcontroller

One mechanical user switch

One yellow user LED

On-board debugger

Board identification in Microchip MPLAB X

One green power and status LED

Programming and debugging

Virtual COM port (CDC)

One logic analyzer channel (DGI GPIO)

USB powered

Adjustable target voltage

MIC5353 LDO regulator controlled by the on-board debugger

2.3 - 5.1 V output voltage (limited by USB input voltage)

500mA maximum output current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy