Texas Instruments Hercules TMS570LS12x LaunchPad Development Kit 32 Bit MCU Development Kit LAUNCHXL2-TMS57012

Image representative of range

Get a bulk buy discount

Add 5 more to save Kr. 126,40

View bulk pricing options

Subtotal (1 unit)*

Kr. 985,44

(exc. VAT)

Kr. 1 231,80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship

Units
Per unit
Saving
1 - 4Kr. 985,44-
5 - 9Kr. 960,16Kr. 126,40
10 +Kr. 936,14Kr. 493,00

*price indicative

RS Stock No.:
205-6392
Mfr. Part No.:
LAUNCHXL2-TMS57012
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Kit Classification

Development Kit

Product Type

Microcontroller Development Tool

Kit Name

Hercules TMS570LS12x LaunchPad Development Kit

Technology

32 Bit MCU

Processor Family Name

ARM

Processor Type

Microcontroller

Standards/Approvals

RoHS

The Texas Instruments Hercules LaunchPad development kit is used to designed to help you get started quickly in evaluating and developing with the Hercules microcontroller platform. It is based on the IEC 61508 SIL 3 and ISO 26262 ASIL D certified TMS570LS1224, which is a lockstep ARM Cortex-R4F based MCU with integrated safety features and peripherals such as two 12-bit ADCs, programmable High-End timers, motor control peripherals (eQEP, eCAP, ePWM), USB, Ethernet, MibSPI and serial communication interfaces.

USB powered and capability for external 5v supply

On board USB XDS110 debug

On board SCI to PC serial communication

User programmable push buttons

Reset switches

LEDs and Ambient light sensor

Two 40 pin BoosterPack XL Headers

Footprint for expansion headers (not populated) to bring out all MCU Pins

External high-speed emulation via 14-pin TI-JTAG header (not populated)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy