Renesas Electronics FPB-RA2E2 Prototyping Prototyping Board RTK7FPA2E2S00001BE

Subtotal (1 unit)*

Kr. 231,32

(exc. VAT)

Kr. 289,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 231,32

*price indicative

RS Stock No.:
242-0663
Mfr. Part No.:
RTK7FPA2E2S00001BE
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Kit Classification

Prototyping Board

Product Type

Development Board

Kit Name

FPB-RA2E2

Technology

Prototyping

Device Core

32 Bit MCU

Processor Family Name

RA2E2

Processor Part Number

R7FA2E2A74CNK

Processor Type

Microcontroller

Standards/Approvals

No

The Renesas Electronics Fast Prototyping Board provides an entry point for evaluation, prototyping and development with the RA2E2 MCU. Therefor this board incorporates an emulator circuit. we can use it for designing our own applications. This product includes through-holes for pin headers that holes allow access to all MCU signal pins, allowing easy prototyping with a breadboard.

Board size-(Size: 53 mm x 85 mm; thickness: 11.5 mm)

Power-supply voltage-VCC: 3.3 V to 5.5 V. MCU operation voltage range- 1.6 V to 5.5 V

Push switch - Reset switch x 1; user switch x 1

USB connector - Connector: Micro USB Type-B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy