Renesas Electronics RL78/G13 (R5F100SLAFB) Target Board FLASH Target Board QB-R5F100SL-TB

Get a bulk buy discount

Add 5 more to save Kr. 26,50

View bulk pricing options

Subtotal (1 unit)*

Kr. 201,61

(exc. VAT)

Kr. 252,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 201,61-
5 - 9Kr. 196,31Kr. 26,50
10 - 24Kr. 191,28Kr. 103,30
25 +Kr. 186,47Kr. 378,50

*price indicative

RS Stock No.:
250-5082
Mfr. Part No.:
QB-R5F100SL-TB
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Target Board Kit

Kit Classification

Target Board

Kit Name

RL78/G13 (R5F100SLAFB) Target Board

Technology

FLASH

Device Core

RL78/G13

Processor Family Name

RL78/G13

Processor Part Number

R5F100SL

Processor Type

RL78/G13

Standards/Approvals

No

The Renesas Electronics CPU board usable in connection with the on-chip debugging emulator E2, E2 Lite, E1(discontinued product), this product achieves simple and easy evaluation of the target MCU.

Have built-in RL78/G13 (R5F100SLAFB) MCU

Work at high-speed operation of 20 MHz main clock when supplied with 2.7 to 5.5 V

Have both flash memory programming and on-chip debugging supported

Lead-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy