onsemi NCN26010 SPI Evaluation Board NCN26010XMNTXG

Get a bulk buy discount

Add 10 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

Kr. 85,34

(exc. VAT)

Kr. 106,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 85,34-
10 - 99Kr. 73,5613%
100 - 499Kr. 63,8425%
500 - 999Kr. 56,0634%
1000 +Kr. 51,0240%

*price indicative

Packaging Options:
RS Stock No.:
254-7610
Mfr. Part No.:
NCN26010XMNTXG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Kit Classification

Evaluation Board

Product Type

Microcontroller Development Tool

Kit Name

NCN26010

Technology

SPI

Standards/Approvals

RoHS

The ON Semiconductor NCN series of a PCB evaluation board designed to allow customers access. Its main purpose is to demonstrate the macphys basic functionality and doubles as a lab tool to allow customers to develop their own embedded software drivers.

Supply Voltage 3.3 V

This is Pb free devices

Two configurable digital outputs that can drive low current leds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy