Infineon 24V Protected Switch Shield MCU Evaluation Board 24VSHIELDBTT6030TOBO1

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 565,02

(exc. VAT)

Kr. 706,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 565,02-
5 - 9Kr. 550,612%
10 +Kr. 536,765%

*price indicative

RS Stock No.:
260-8593
Mfr. Part No.:
24VSHIELDBTT6030TOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller Development Tool

Kit Classification

Evaluation Board

Kit Name

24V Protected Switch Shield

Technology

MCU

Device Core

Arduino

Standards/Approvals

No

The Infineon protected switch shield for Arduino is used to drive resistive, capacitive as well as inductive loads such as truck bulbs, car bulbs, valves, motors, relays, capacitors, LEDs. It is also used for fast prototyping and in-expensive evaluation of the PROFET plus 24 V devices.

Driver circuit with logic level inputs

Diagnosis with current sense

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy