Seeit ESP32-DEV-30P Bluetooth, WiFi Development Board ESP32-DEV-30P

Get a bulk buy discount

Add 5 more to save Kr. 48,05

View bulk pricing options

Subtotal (1 unit)*

Kr. 191,73

(exc. VAT)

Kr. 239,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 191,73-
5 - 9Kr. 182,12Kr. 48,05
10 +Kr. 172,52Kr. 192,10

*price indicative

RS Stock No.:
286-3990
Mfr. Part No.:
ESP32-DEV-30P
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Kit Classification

Development Board

Product Type

Microcontroller Development Tool

Kit Name

ESP32-DEV-30P

Technology

Bluetooth, WiFi

Device Core

ESP32

Processor Family Name

ESP32

Standards/Approvals

No

COO (Country of Origin):
CN
The Seeit ESP32 development boards are based on the ESP32-WROOM-32 module, integrating Wi-Fi 802.11 b/g/n and Bluetooth 4.2 communications. Suitable for various applications including low-power sensors, voice recording, music streaming, MP3 decoding, Ethernet, and real-time image transmission, it's compatible with Arduino Uno expansion boards. The ESP32 processor, a 32-bit RISC-V dual-core, allows adjustable clock frequencies from 80 MHz to 240 MHz. It uses 2.4 GHz dual-mode Wi-Fi for direct internet connection and low-power Bluetooth for mobile device connectivity. Equipped with power and status indicators, as well as touch buttons for reset and programming mode, it offers both fast wireless internet and low-power Bluetooth capabilities.

Support STA/AP/STA+AP mode

Serial port speed 115200 bps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy