STMicroelectronics STM32N645Z0H3Q, STM32N Microcontroller, 800 MHz, 4.4MB FLASH, 32-Pin VFBGA

Subtotal (1 unit)*

Kr. 191,62

(exc. VAT)

Kr. 239,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 191,62

*price indicative

Packaging Options:
RS Stock No.:
333-633
Mfr. Part No.:
STM32N645Z0H3Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32N

Package Type

VFBGA

Mount Type

Surface

Pin Count

32

Program Memory Size

4.4MB

Maximum Clock Frequency

800MHz

RAM Size

4.2MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ISO/IEC 7816-3, JEDEC JESD47, EN/IEC 60335-1

Height

1mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy