NXP MC908GP32CFBE 8 Bit Microcontroller

Image representative of range

Subtotal (1 unit)*

Kr. 313,23

(exc. VAT)

Kr. 391,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 474 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 313,23

*price indicative

RS Stock No.:
666-108
Mfr. Part No.:
MC908GP32CFBE
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

8 Bit Microcontroller

Interface Type

TIM, SPI, SCI

RAM Size

512bit

Maximum Supply Voltage

5V

Number of Programmable I/Os

33

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

3V

Automotive Standard

No

Instruction Set Architecture

M68HC08

Number of Timers

2

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy