NXP MK24FN1M0VLL12, 32 bit ARM Cortex M4, Kinetis Microcontroller, 120 MHz, 1024kB FLASH, 100-Pin LQFP-100

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-112
Mfr. Part No.:
MK24FN1M0VLL12
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

Kinetis

Package Type

LQFP-100

Mount Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Interface Type

CAN, I2C, I2S, SPI, UART, USB

Program Memory Size

1024kB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

40°C

DACs

2

Analogue Comparators

3

Maximum Operating Temperature

105°C

Height

1.4mm

Length

14mm

Width

14mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Number of Timers

8

Program Memory Type

FLASH

ADCs

2

Automotive Standard

No

Instruction Set Architecture

ARM V7

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy