NXP MKL17Z256VFT4 ARM Cortex M0 32 Bit Microcontroller, 48 MHz, 256kB FLASH

Image representative of range

Subtotal (1 unit)*

Kr. 71,96

(exc. VAT)

Kr. 89,95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 71,96

*price indicative

RS Stock No.:
666-114
Mfr. Part No.:
MKL17Z256VFT4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

32 Bit Microcontroller

Mount Type

Surface

Device Core

ARM Cortex M0

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

54

DACs

1 x 12 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Instruction Set Architecture

ARM Cortex M0

Automotive Standard

No

ADCs

16 bit

Number of Timers

4

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy