Microchip dsPIC33CK512MP605-I/PT dsPIC Microcontroller, 100 MHz, 512kB, 48-Pin TQFP

Subtotal (1 tray of 250 units)*

Kr. 5 271,50

(exc. VAT)

Kr. 6 589,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
250 +Kr. 21,086Kr. 5 271,50

*price indicative

RS Stock No.:
249-9729
Mfr. Part No.:
dsPIC33CK512MP605-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

dsPIC

Program Memory Size

512kB

Maximum Clock Frequency

100MHz

DACs

12 bit

RAM Size

64kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

3V

Automotive Standard

No

ADCs

12 bit

Instruction Set Architecture

RISC

The Microchip 100 MHz Single-Core 16-bit DSC enable the design of digital power, motor control, high-performance general-purpose and robust applications.

Multiple redundant clock sources

I/O Port read-back

Analog peripherals redundancies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy