STMicroelectronics STM32MP135DAF7, 16 bit ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800 MHz RAM, 320-Pin TFBGA

Subtotal (1 unit)*

Kr. 97,24

(exc. VAT)

Kr. 121,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 97,24

*price indicative

Packaging Options:
RS Stock No.:
261-5060
Mfr. Part No.:
STM32MP135DAF7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

Arm Cortex-A7

Package Type

TFBGA

Mount Type

Surface

Pin Count

320

Device Core

ARM Cortex A7

Data Bus Width

16bit

Interface Type

IIS, IIC, Ethernet, CAN, USB, SPI, SDM, SAI

Maximum Clock Frequency

800MHz

RAM Size

448kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

135

Height

1.7mm

Width

11mm

Standards/Approvals

RoHS

Length

11mm

Minimum Supply Voltage

1.7V

Program Memory Type

RAM

ADCs

2 x 12 Bit

Number of Timers

5

Automotive Standard

No

Instruction Set Architecture

ARM

COO (Country of Origin):
TW
The STMicroelectronics Microprocessor provides advanced HMI with graphics and video on top of real time applications. It provides better user experience powered by advanced 3D GPU. It is seamless and flexible combination of audio and real time processing with cortex-a and cortex-m architecture.

Reduce development time and cost

Boosting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy