Renesas Electronics R5F56519FDFM#30, 32 bit RX, RX65N Microcontroller, 120 MHz, 256kB FLASH, 64-Pin LFQFP

Get a bulk buy discount

Add 10 more to save 27%

View bulk pricing options

Subtotal (1 unit)*

Kr. 82,72

(exc. VAT)

Kr. 103,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 82,72-
10 - 24Kr. 59,8327%
25 - 49Kr. 58,8028%
50 - 74Kr. 57,5430%
75 +Kr. 56,2831%

*price indicative

Packaging Options:
RS Stock No.:
262-7125
Mfr. Part No.:
R5F56519FDFM#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX65N

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

43

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

10mm

Length

10mm

Height

1.7mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

Number of Timers

25

Program Memory Type

FLASH

ADCs

10 x 12 Bit

Instruction Set Architecture

CISC

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy