Renesas Electronics R5F572NDDDFP#30, 32 bit RXv3, RX72N Microcontroller, 240 MHz, 2048kB FLASH, 100-Pin LFQFP

Subtotal (1 tray of 90 units)*

Kr. 10 435,77

(exc. VAT)

Kr. 13 044,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +Kr. 115,953Kr. 10 435,77

*price indicative

RS Stock No.:
262-7157
Mfr. Part No.:
R5F572NDDDFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX72N

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

100

Device Core

RXv3

Data Bus Width

32bit

Program Memory Size

2048kB

Maximum Clock Frequency

240MHz

RAM Size

1024kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

79

Maximum Operating Temperature

85°C

Height

1.7mm

Length

14mm

Width

14mm

Minimum Supply Voltage

2.7V

Number of Timers

3

Instruction Set Architecture

CISC

ADCs

22 x 12 Bit

Program Memory Type

FLASH

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy