Renesas Electronics R7FA2A1AB2CBT#AC0, 32 bit ARM Cortex M23, RA2A1 Microcontroller, 48 MHz, 256kB FLASH, 32-Pin BGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-7175
Mfr. Part No.:
R7FA2A1AB2CBT#AC0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RA2A1

Product Type

Microcontroller

Package Type

BGA

Mount Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M23

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

22

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Height

1.4mm

Standards/Approvals

RoHS

Width

5mm

Minimum Supply Voltage

1.6V

Program Memory Type

FLASH

ADCs

6 x 16 bit, 3 x 24 bit

Instruction Set Architecture

ARM V8-M

Number of Timers

3

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy