Microchip PIC12F615T-I/SN 8 Bit MCU, PIC12 Microcontroller, 1.75kB FLASH, 8-Pin SOIC

Subtotal (1 reel of 3300 units)*

Kr. 35 755,50

(exc. VAT)

Kr. 44 695,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +Kr. 10,835Kr. 35 755,50

*price indicative

RS Stock No.:
263-8062
Mfr. Part No.:
PIC12F615T-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC12

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

8 Bit MCU

Interface Type

USB

Program Memory Size

1.75kB

RAM Size

64bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

6

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

10 bit

Instruction Set Architecture

MCU

Automotive Standard

No

The Microchip PIC12F615T is a 8 Pin Flash-Based, 8 Bit CMOS Microcontroller. The PIC12F615T has 5 I/O Pins and 1 input only.

Flash Program Memory

Internal 4 to 8MHz oscillator

Comparator with hysteresis user configurable

Mid Range core with 35 Instruction 8 Stack Levels

25mA Source and Sink current I/O

One 8 bit Timer TMR0

One 16 bit Timer TMR1

Watchdog Timer

Enhanced Power On and Off Reset

Brown Out Reset

In Circuit Serial Programming

Wide Operating Voltage 2.0V to 5.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy